


HLG-150H-24AB | |
|---|---|
DigiKey Part Number | 1866-HLG-150H-24AB-ND |
Manufacturer | |
Manufacturer Product Number | HLG-150H-24AB |
Description | O/P +24V6.3A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.3A 24V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | HLG-150H-24AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current, Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 6.3A | |
Power (Watts) | 151 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | Analog, PWM | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP65 | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 93% | |
Termination Style | Wire Leads | |
Size / Dimension | 8.03" L x 2.68" W x 1.53" H (204.0mm x 68.0mm x 38.8mm) | |
Approval Agency | CB, CCC, CE, cURus, EAC, KC, PSE, RCM, TUV | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €48.45000 | €48.45 |
| 5 | €46.12200 | €230.61 |
| 10 | €44.04900 | €440.49 |
| 25 | €42.83960 | €1,070.99 |
| Unit Price without VAT: | €48.45000 |
|---|---|
| Unit Price with VAT: | €58.62450 |

