
HRPG-300-48 | |
|---|---|
DigiKey Part Number | 1866-2765-ND |
Manufacturer | |
Manufacturer Product Number | HRPG-300-48 |
Description | AC/DC CONVERTER 48V 336W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 89% |
Packaging Box | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 7.83" L x 4.13" W x 1.61" H (199.0mm x 105.0mm x 41.0mm) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CB, CE, cURus, TUV |
Voltage - Output 1 48V | Minimum Load Required No |
Current - Output 1 7 A | Base Product Number |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HWS300-48/ME | TDK-Lambda | 1 | HWS300-48/ME-ND | €444.65000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €76.24000 | €76.24 |
| 5 | €72.58200 | €362.91 |
| 10 | €69.43700 | €694.37 |
| 25 | €67.39760 | €1,684.94 |
| Unit Price without VAT: | €76.24000 |
|---|---|
| Unit Price with VAT: | €92.25040 |

