


HVGC-1000A-H-AB | |
|---|---|
DigiKey Part Number | 1866-HVGC-1000A-H-AB-ND |
Manufacturer | |
Manufacturer Product Number | HVGC-1000A-H-AB |
Description | 1000W WIDE RANGE INPUT CONSTANT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.6A 70 ~ 180V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 1008 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3 kV |
Series | Dimming Analog, PWM |
Packaging Box | Features OTP, OVP, SCP |
Part Status Active | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 90°C |
Type Constant Current | Efficiency 96% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 12.20" L x 5.67" W x 1.91" H (310.0mm x 144.0mm x 48.5mm) |
Voltage - Input (Min) 180VAC | Approval Agency CB, CCC, CE, cURus, EAC, ENEC, FCC, RCM |
Voltage - Input (Max) 528VAC | Mounting Type Chassis Mount |
Voltage - Output 70 ~ 180V | Base Product Number |
Current - Output (Max) 5.6A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HVGC-1000A-H-AB | MEAN WELL USA Inc. | 1 | 1866-HVGC-1000A-H-AB-ND | €6,310.44000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €340.49000 | €340.49 |
| 5 | €324.33600 | €1,621.68 |
| 10 | €310.03400 | €3,100.34 |
| 25 | €301.02920 | €7,525.73 |
| Unit Price without VAT: | €340.49000 |
|---|---|
| Unit Price with VAT: | €411.99290 |

