
LPV-60-12 | |
|---|---|
DigiKey Part Number | 1866-3304-ND |
Manufacturer | |
Manufacturer Product Number | LPV-60-12 |
Description | LED DRIVER CV AC/DC 12V 5A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5A 12V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 5A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 60 W |
Series | Voltage - Isolation 3 kV |
Packaging Box | Features OCP, OVP, SCP |
Part Status Active | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -30°C ~ 70°C |
Type Constant Voltage | Efficiency 83% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 6.40" L x 1.67" W x 1.26" H (162.5mm x 42.5mm x 32.0mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CE, cURus |
Voltage - Input (Max) 264VAC | Mounting Type Chassis Mount |
Voltage - Output 12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.24000 | €12.24 |
| 5 | €11.72800 | €58.64 |
| 10 | €11.13400 | €111.34 |
| 25 | €10.87880 | €271.97 |
| Unit Price without VAT: | €12.24000 |
|---|---|
| Unit Price with VAT: | €14.81040 |











