Similar

MPM-65-24 | |
|---|---|
DigiKey Part Number | 1866-MPM-65-24-ND |
Manufacturer | |
Manufacturer Product Number | MPM-65-24 |
Description | AC/DC CONVERTER 24V 65W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 2.71A 80 ~ 264 VAC, 113 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, Medical |
Manufacturer MEAN WELL USA Inc. | Operating Temperature -30°C ~ 80°C (With Derating) |
Series | Efficiency 93% |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Package / Case 4-DIP Module |
Type Enclosed | Size / Dimension 3.43" L x 2.05" W x 1.16" H (87.0mm x 52.0mm x 29.5mm) |
Number of Outputs 1 | Approval Agency CB, CE, cURus, EAC, TUV |
Voltage - Input 80 ~ 264 VAC, 113 ~ 370 VDC | Line Regulation ±0.5% |
Voltage - Output 1 24V | Load Regulation ±0.5% |
Current - Output (Max) 2.71A | Base Product Number |
Power (Watts) 65 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RACM60-24SK/OF/PCB-T | Recom Power | 78 | 945-RACM60-24SK/OF/PCB-T-ND | €23.43000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €20.82000 | €20.82 |
| 5 | €19.80200 | €99.01 |
| 10 | €18.95300 | €189.53 |
| 25 | €18.44280 | €461.07 |
| Unit Price without VAT: | €20.82000 |
|---|---|
| Unit Price with VAT: | €25.19220 |





