


NDR-75-48 | |
|---|---|
DigiKey Part Number | 1866-3526-ND |
Manufacturer | |
Manufacturer Product Number | NDR-75-48 |
Description | AC/DC DIN RAIL SUPPLY 48V 77W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 48V 1.6A |
Datasheet | Datasheet |
EDA/CAD Models | NDR-75-48 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 90 ~ 264 VAC | |
DC Voltage - Input (Min) | 127V | |
DC Voltage - Input (Max) | 370V | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 1.6A | |
Power (Watts) | 77W | |
Voltage - Isolation | 3 kV | |
Applications | Industrial, ITE (Commercial) | |
Efficiency | 89% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Size / Dimension | 4.02" L x 1.26" W x 4.93" H (102.0mm x 32.0mm x 125.2mm) | |
Approval Agency | CB, CE, cULus, TUV | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €21.68000 | €21.68 |
| 5 | €20.64200 | €103.21 |
| 10 | €19.69200 | €196.92 |
| 25 | €19.17400 | €479.35 |
| Unit Price without VAT: | €21.68000 |
|---|---|
| Unit Price with VAT: | €26.23280 |








