1.05A 6 ~ 52V Constant Current LED Driver Buck Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLDD-1050H

DigiKey Part Number
1866-NLDD-1050H-ND
Manufacturer
Manufacturer Product Number
NLDD-1050H
Description
LED DRIVER CC BUCK 6-52V 1.05A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.05A 6 ~ 52V Constant Current LED Driver Buck Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
6 ~ 52V
Manufacturer
MEAN WELL USA Inc.
Current - Output (Max)
1.05A
Series
Dimming
PWM
Packaging
Bulk
Features
Remote On/Off, OVP, SCP
Part Status
Active
Operating Temperature
-40°C ~ 50°C
Type
Constant Current
Efficiency
96%
Topology
Buck
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
24-DIP Module, 9 Leads
Voltage - Input (Min)
10V
Size / Dimension
1.26" L x 0.81" W x 0.49" H (32.1mm x 20.5mm x 12.5mm)
Voltage - Input (Max)
59V
Approval Agency
CE, EAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€4.60000€4.60
5€4.27000€21.35
10€4.13300€41.33
Unit Price without VAT:€4.60000
Unit Price with VAT:€5.56600

Other Suppliers on DigiKey

1In Stock
Ships from FORTEC Power GmbH