Similar

PLN-20-48 | |
|---|---|
DigiKey Part Number | 1866-3846-ND |
Manufacturer | |
Manufacturer Product Number | PLN-20-48 |
Description | LED DRVR CC AC/DC 36-48V 420MA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 420mA 36 ~ 48V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 277VAC | |
Voltage - Output | 36 ~ 48V | |
Current - Output (Max) | 420mA | |
Power (Watts) | 20 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP64 | |
Operating Temperature | -30°C ~ 60°C | |
Efficiency | 83.5% | |
Termination Style | Wire Leads | |
Size / Dimension | 5.85" L x 1.52" W x 1.10" H (148.5mm x 38.5mm x 28.0mm) | |
Approval Agency | CB, CE, cURus, PSE, TUV | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €17.10000 | €17.10 |
| 5 | €16.23800 | €81.19 |
| 10 | €15.54700 | €155.47 |
| 25 | €15.11480 | €377.87 |
| Unit Price without VAT: | €17.10000 |
|---|---|
| Unit Price with VAT: | €20.69100 |


