RPS-400-27-SF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Qualtek
In Stock: 0
Unit Price: €3,814.87720
Datasheet
RPS-400-SF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPS-400-27-SF

DigiKey Part Number
1866-4059-ND
Manufacturer
Manufacturer Product Number
RPS-400-27-SF
Description
AC/DC CONVERTER 27V 251W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 27V 80 ~ 264 VAC, 113 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
80 ~ 264 VAC, 113 ~ 370 VDC
Voltage - Output 1
27V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
9.3 A
Power (Watts)
Applications
Medical
Voltage - Isolation
4 kV
Efficiency
93.5%
Operating Temperature
-30°C ~ 70°C (With Derating)
Features
Adjustable Output, Remote Sense, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
6.30" L x 3.39" W x 1.69" H (160.0mm x 86.1mm x 42.9mm)
Approval Agency
CB, CE, cURus, TUV
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€82.05000€82.05
5€78.16600€390.83
10€74.71200€747.12
25€72.55240€1,813.81
Unit Price without VAT:€82.05000
Unit Price with VAT:€99.28050