
RPTG-160C | |
|---|---|
DigiKey Part Number | RPTG-160C-ND |
Manufacturer | |
Manufacturer Product Number | RPTG-160C |
Description | AC/DC CONVERTER 5V 15V -15V 96W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 3 Output 5V 15V -15V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Current - Output 3 800 mA |
Mfr | Power (Watts) |
Series | Applications Medical |
Packaging Box | Voltage - Isolation 4 kV |
Part Status Active | Efficiency 83% |
Type Open Frame | Operating Temperature -20°C ~ 70°C (With Derating) |
Number of Outputs 3 | Features Adjustable Output, Standby Output, Universal Input |
Voltage - Input 90 ~ 264 VAC, 127 ~ 370 VDC | Mounting Type Chassis Mount |
Voltage - Output 1 5V | Size / Dimension 5.00" L x 3.00" W x 1.36" H (127.0mm x 76.2mm x 34.6mm) |
Voltage - Output 2 15V | Approval Agency CB, CE, cURus, TUV |
Voltage - Output 3 -15V | Minimum Load Required Yes |
Current - Output 1 9 A | Base Product Number |
Current - Output 2 2.6 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €66.21000 | €66.21 |
| 5 | €63.06200 | €315.31 |
| 10 | €60.25800 | €602.58 |
| 25 | €58.55800 | €1,463.95 |
| Unit Price without VAT: | €66.21000 |
|---|---|
| Unit Price with VAT: | €80.11410 |

