
RS-100-3.3 | |
|---|---|
DigiKey Part Number | 1866-4125-ND |
Manufacturer | |
Manufacturer Product Number | RS-100-3.3 |
Description | AC/DC CONVERTER 3.3V 66W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 3.3V 88 ~ 264 VAC, 125 ~ 373 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | RS-100-3.3 Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 74% |
Packaging Box | Operating Temperature -25°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 6.26" L x 3.82" W x 1.50" H (159.0mm x 97.0mm x 38.0mm) |
Voltage - Input 88 ~ 264 VAC, 125 ~ 373 VDC | Approval Agency CB, CE, cURus, TUV |
Voltage - Output 1 3.3V | Minimum Load Required No |
Current - Output 1 20 A | Base Product Number |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LS100-3.3 | TDK-Lambda | 25 | 285-1807-ND | €58.33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €20.31000 | €20.31 |
| 5 | €19.37800 | €96.89 |
| 10 | €18.52800 | €185.28 |
| 25 | €18.01800 | €450.45 |
| Unit Price without VAT: | €20.31000 |
|---|---|
| Unit Price with VAT: | €24.57510 |

