
SKA15C-05 | |
|---|---|
DigiKey Part Number | 1866-4564-ND |
Manufacturer | |
Manufacturer Product Number | SKA15C-05 |
Description | DC DC CONVERTER 5V 15W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 3A 36V - 72V Input |
Datasheet | Datasheet |
Category | Power (Watts) 15 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 71°C (With Derating) |
Type Isolated Module | Efficiency 80% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 5-DIP Module |
Voltage - Input (Max) 72V | Size / Dimension 2.00" L x 1.00" W x 0.44" H (50.8mm x 25.4mm x 11.3mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €14.13000 | €14.13 |
| Unit Price without VAT: | €14.13000 |
|---|---|
| Unit Price with VAT: | €17.09730 |

