FT2MNTUM-30.0-T1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT2MNTUM-32.0-T1

DigiKey Part Number
631-FT2MNTUM-32.0-T1TR-ND - Tape & Reel (TR)
631-FT2MNTUM-32.0-T1CT-ND - Cut Tape (CT)
631-FT2MNTUM-32.0-T1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FT2MNTUM-32.0-T1
Description
XTAL OSC TCXO 32.0000MHZ SNWV
Customer Reference
Detailed Description
32 MHz TCXO Clipped Sine Wave Oscillator 1.68V ~ 3.63V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
Clipped Sine Wave
Voltage - Supply
1.68V ~ 3.63V
Frequency Stability
±500ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
2.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 103
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€2.48000€2.48
10€2.15700€21.57
25€2.03920€50.98
50€1.95480€97.74
100€1.87410€187.41
Unit Price without VAT:€2.48000
Unit Price with VAT:€3.00080