K - Type Temperature Sensor -260°C ~ 1000°C Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
K - Type Temperature Sensor -260°C ~ 1000°C Connector
FDQ-10001-K
FDQ-10001-K

FDQ-10001-K

DigiKey Part Number
3405-FDQ-10001-K-ND
Manufacturer
Fusion DAQ
Manufacturer Product Number
FDQ-10001-K
Description
8-CHANNEL K-TYPE ANALOG THERMOCO
Customer Reference
Detailed Description
K - Type Temperature Sensor -260°C ~ 1000°C Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fusion DAQ
Series
-
Packaging
Retail Package
Part Status
Active
Element Type
K - Type
Temperature Range
-260°C ~ 1000°C
Length - Lead Wire
5.000" (127.00mm)
Conductor Type
-
Terminal Type
Connector
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Retail Package:100000
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1€357.97000€357.97
Unit Price without VAT:€357.97000
Unit Price with VAT:€433.14370