
LMO78_03-1.0 | |
|---|---|
DigiKey Part Number | 3182-LMO78_03-1.0-ND |
Manufacturer | |
Manufacturer Product Number | LMO78_03-1.0 |
Description | NON-ISOLATED POL MODULE DC DC CO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 1A 6V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 3.3 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.45" L x 0.30" W x 0.69" H (11.5mm x 7.5mm x 17.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cURus | |
Standard Number | 60950-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.85000 | €3.85 |
| 5 | €3.70800 | €18.54 |
| 10 | €3.64700 | €36.47 |
| 25 | €3.56960 | €89.24 |
| 50 | €3.51180 | €175.59 |
| 100 | €3.45480 | €345.48 |
| 250 | €3.38072 | €845.18 |
| 500 | €3.32570 | €1,662.85 |
| Unit Price without VAT: | €3.85000 |
|---|---|
| Unit Price with VAT: | €4.65850 |


