Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

05-50-A-0152-A-4-06-4-T-HF | |
|---|---|
DigiKey Part Number | 2073-05-50-A-0152-A-4-06-4-T-HF-ND |
Manufacturer | |
Manufacturer Product Number | 05-50-A-0152-A-4-06-4-T-HF |
Description | 0.5MM PITCH FLAT FLEX CABLE, 50 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 Position FFC, FPC Cable 0.020" (0.50mm) 5.984" (152.00mm) |
Datasheet | Datasheet |
Category | Number of Conductors 50 |
Manufacturer GCT | Pitch 0.020" (0.50mm) |
Series | Length 5.984" (152.00mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-50-A-0152-A-4-06-4-G | GCT | 450 | 2073-05-50-A-0152-A-4-06-4-G-ND | €2.34000 | Parametric Equivalent |
| 05-50-A-0152-A-4-06-4-T | GCT | 0 | 2073-05-50-A-0152-A-4-06-4-T-ND | €1.36000 | Parametric Equivalent |
| 0173520650 | Molex | 450 | 900-0173520650-ND | €2.86000 | Parametric Equivalent |
| 687650152002 | Würth Elektronik | 382 | 732-5193-ND | €2.79000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.90443 | €904.43 |
| Unit Price without VAT: | €0.90443 |
|---|---|
| Unit Price with VAT: | €1.09436 |





