New Product
SCC05-250-03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCS05-065-10

DigiKey Part Number
2073-SCS05-065-10TR-ND - Tape & Reel (TR)
2073-SCS05-065-10CT-ND - Cut Tape (CT)
2073-SCS05-065-10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCS05-065-10
Description
SPRING CONTACT, STAINLESS STEEL,
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1 Position Spring Compression Contact, Non-Gendered Connector Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SCS05-065-10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Compression Contact, Non-Gendered
Number of Contacts
1
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Surface Mount
Material
Stainless Steel
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17.165
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.10000€0.10
10€0.08600€0.86
25€0.08000€2.00
50€0.07640€3.82
100€0.07270€7.27
250€0.06812€17.03
500€0.06488€32.44
1.000€0.06177€61.77
2.500€0.05790€144.75
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.05250€525.00
20.000€0.04999€999.80
30.000€0.04858€1,457.40
50.000€0.04686€2,343.00
70.000€0.04576€3,203.20
100.000€0.04463€4,463.00
Manufacturers Standard Package
Unit Price without VAT:€0.10000
Unit Price with VAT:€0.12100