Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWT5005-006516JSA

DigiKey Part Number
2073-SWT5005-006516JSATR-ND - Tape & Reel (TR)
2073-SWT5005-006516JSACT-ND - Cut Tape (CT)
2073-SWT5005-006516JSADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SWT5005-006516JSA
Description
TACTILE SWITCH, SPST-NO, 3.0 X 2
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SWT5005-006516JSA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
J Lead
Series
Outline
3.00mm x 2.60mm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Illumination
Non-Illuminated
Part Status
Active
Operating Force
160gf
Circuit
SPST-NO
Ingress Protection
IP65 - Dust Tight, Water Resistant
Switch Function
Off-Mom
Operating Temperature
-40°C ~ 85°C
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Material
Liquid Crystal Polymer (LCP)
Actuator Type
Standard
Switch Travel
0.20mm
Mounting Type
Mechanical Life
50,000 Cycles
Actuator Height off PCB, Vertical
0.65mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 993
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.25000€0.25
10€0.21900€2.19
25€0.20480€5.12
50€0.19420€9.71
100€0.18370€18.37
250€0.17024€42.56
500€0.16064€80.32
1.000€0.15166€151.66
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.08140€407.00
10.000€0.07722€772.20
15.000€0.07498€1,124.70
25.000€0.07236€1,809.00
35.000€0.07076€2,476.60
50.000€0.06917€3,458.50
Manufacturers Standard Package
Unit Price without VAT:€0.25000
Unit Price with VAT:€0.30250