
USB3140-30-0170-1-C | |
|---|---|
DigiKey Part Number | 2073-USB3140-30-0170-1-CTR-ND - Tape & Reel (TR) 2073-USB3140-30-0170-1-CCT-ND - Cut Tape (CT) 2073-USB3140-30-0170-1-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB3140-30-0170-1-C |
Description | MICRO B SKT, VERTICAL, SMT, 30", |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | USB3140-30-0170-1-C Models |
Category | Features Pick and Place Cap |
Manufacturer GCT | Operating Temperature -30°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 1A, 1.8A |
Part Status Active | Voltage - Rated 30VAC |
Connector Type USB - micro B | Mating Cycles 10000 |
Number of Contacts 5 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Vertical | Insulation Color Black |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.68000 | €0.68 |
| 10 | €0.57600 | €5.76 |
| 25 | €0.53920 | €13.48 |
| 50 | €0.51360 | €25.68 |
| 100 | €0.48910 | €48.91 |
| 250 | €0.45840 | €114.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.43648 | €218.24 |
| 1.000 | €0.41565 | €415.65 |
| 1.500 | €0.40392 | €605.88 |
| 2.500 | €0.38962 | €974.05 |
| 3.500 | €0.38048 | €1,331.68 |
| 5.000 | €0.37103 | €1,855.15 |
| Unit Price without VAT: | €0.68000 |
|---|---|
| Unit Price with VAT: | €0.82280 |







