7 Position SATA Receptacle to Receptacle, Right Angle 1.92' (584.20mm) Yellow Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30SR584YN

DigiKey Part Number
2671-30SR584YN-ND
Manufacturer
Gearmo
Manufacturer Product Number
30SR584YN
Description
23IN SATA III 6GB/S LOW PROFILE
Customer Reference
Detailed Description
7 Position SATA Receptacle to Receptacle, Right Angle 1.92' (584.20mm) Yellow Unshielded
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gearmo
Series
Packaging
Bulk
Part Status
Active
Cable Connectors
SATA
Number of Positions
7
Connector Type
Receptacle to Receptacle, Right Angle
Gender
Female to Female
Fastening Type
Push-Pull
Features
-
Cable Type
Flat
Usage
Internal
Length
1.92' (584.20mm)
Color
Yellow
Shielding
Unshielded
Wire Gauge
30 AWG
Frequency - Max
3Gbps
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.873
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.96000€0.96
10€0.86700€8.67
25€0.81600€20.40
99€0.76495€75.73
Unit Price without VAT:€0.96000
Unit Price with VAT:€1.16160
Alternate Length
9IN SATA III 3GB/S LOW PROFILE N
In-Stock: 821
Unit Price: €0.63000
13IN SATA III 3GB/S LOW PROFILE
In-Stock: 1717
Unit Price: €0.66000
16IN SATA III 3GB/S LOW PROFILE
In-Stock: 880
Unit Price: €0.70000
5IN SATA III 3GB/S LOW PROFILE
In-Stock: 1845
Unit Price: €1.45000
39IN SATA III 3GB/S LOW PROFILE
In-Stock: 992
Unit Price: €0.94000