
FN-PX12-11 | |
|---|---|
DigiKey Part Number | 3196-FN-PX12-11-ND |
Manufacturer | |
Manufacturer Product Number | FN-PX12-11 |
Description | SILENT 12 BLACK |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Hydrodynamic 40.3 CFM (1.13m³/min) 3 Position Rectangular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 25.00mm | |
Air Flow | 40.3 CFM (1.13m³/min) | |
Static Pressure | 0.063 in H2O (15.7 Pa) | |
Bearing Type | Hydrodynamic | |
Fan Type | ||
Noise | 20.2dB(A) | |
RPM | ||
Termination | 3 Position Rectangular Connector | |
Approval Agency | CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.03000 | €10.03 |
| 10 | €8.26800 | €82.68 |
| 25 | €7.59160 | €189.79 |
| 50 | €7.10180 | €355.09 |
| 100 | €6.63500 | €663.50 |
| 250 | €6.37424 | €1,593.56 |
| Unit Price without VAT: | €10.03000 |
|---|---|
| Unit Price with VAT: | €12.13630 |


