Bridge Rectifier Single Phase Standard 50 V Through Hole GBU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBU10A

DigiKey Part Number
1913-GBU10A-ND
Manufacturer
Manufacturer Product Number
GBU10A
Description
BRIDGE RECT 1PHASE 50V 10A GBU
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 50 V Through Hole GBU
Datasheet
 Datasheet
EDA/CAD Models
GBU10A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Navitas Semiconductor, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
50 V
Current - Average Rectified (Io)
10 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 10 A
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, GBU
Supplier Device Package
GBU
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 398
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€1.68000€1.68
10€1.07000€10.70
100€0.72200€72.20
500€0.57262€286.31
1.000€0.52459€524.59
2.000€0.48420€968.40
5.000€0.44051€2,202.55
10.000€0.43617€4,361.70
Manufacturers Standard Package
Unit Price without VAT:€1.68000
Unit Price with VAT:€2.03280