
GS1881-CDA | |
|---|---|
DigiKey Part Number | 2156-GS1881-CDA-ND |
Manufacturer | Gennum |
Manufacturer Product Number | GS1881-CDA |
Description | SYNC SEPARATOR IC, PDIP8 |
Customer Reference | |
Detailed Description | Video Separator IC NTSC, PAL, SECAM 8-PDIP Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gennum | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Separator | |
Applications | Professional Video | |
Standards | NTSC, PAL, SECAM | |
Control Interface | - | |
Voltage - Supply | 4.5V ~ 13.2V | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP | |
Supplier Device Package | 8-PDIP |
| Bulk: | 5195 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 185 | €1.38535 | €256.29 |
| Unit Price without VAT: | €1.38535 |
|---|---|
| Unit Price with VAT: | €1.67627 |


