48 MHz ±50ppm Crystal 12pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12.60023

DigiKey Part Number
4983-12.60023TR-ND - Tape & Reel (TR)
4983-12.60023CT-ND - Cut Tape (CT)
4983-12.60023DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12.60023
Description
Cystal 48.0Mhz 12pF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
48 MHz ±50ppm Crystal 12pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
48 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±50ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.38000€0.38
10€0.33300€3.33
25€0.31480€7.87
50€0.30180€15.09
100€0.28930€28.93
250€0.27364€68.41
500€0.26232€131.16
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.25147€251.47
2.000€0.24107€482.14
3.000€0.23519€705.57
5.000€0.22798€1,139.90
7.000€0.22335€1,563.45
10.000€0.21856€2,185.60
12.000€0.21614€2,593.68
24.000€0.20722€4,973.28
25.000€0.20670€5,167.50
Manufacturers Standard Package
Unit Price without VAT:€0.38000
Unit Price with VAT:€0.45980