
12.84832 | |
|---|---|
DigiKey Part Number | 4983-12.84832TR-ND - Tape & Reel (TR) 4983-12.84832CT-ND - Cut Tape (CT) 4983-12.84832DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.84832 |
Description | CERAMIC SMD 4 PAD CRYSTAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±10ppm Crystal 6pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 6pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 30 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±10ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.52000 | €0.52 |
| 10 | €0.45200 | €4.52 |
| 25 | €0.42760 | €10.69 |
| 50 | €0.41000 | €20.50 |
| 100 | €0.39300 | €39.30 |
| 250 | €0.37164 | €92.91 |
| 500 | €0.35626 | €178.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.34152 | €341.52 |
| 2.000 | €0.32739 | €654.78 |
| 3.000 | €0.31940 | €958.20 |
| 5.000 | €0.30962 | €1,548.10 |
| 7.000 | €0.30334 | €2,123.38 |
| 10.000 | €0.29683 | €2,968.30 |
| Unit Price without VAT: | €0.52000 |
|---|---|
| Unit Price with VAT: | €0.62920 |

