14.7456 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12.90311

DigiKey Part Number
4983-12.90311TR-ND - Tape & Reel (TR)
4983-12.90311CT-ND - Cut Tape (CT)
4983-12.90311DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12.90311
Description
XTAL OSC XO 14.7456MHZ HCMOS SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14.7456 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±100ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
6mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 998
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.73000€0.73
10€0.63300€6.33
25€0.59920€14.98
50€0.57440€28.72
100€0.55050€55.05
250€0.52064€130.16
500€0.49910€249.55
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.47845€478.45
2.000€0.45867€917.34
3.000€0.44749€1,342.47
5.000€0.43379€2,168.95
7.000€0.42500€2,975.00
10.000€0.41588€4,158.80
12.000€0.41130€4,935.60
Manufacturers Standard Package
Unit Price without VAT:€0.73000
Unit Price with VAT:€0.88330