
12.90311 | |
|---|---|
DigiKey Part Number | 4983-12.90311TR-ND - Tape & Reel (TR) 4983-12.90311CT-ND - Cut Tape (CT) 4983-12.90311DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.90311 |
Description | XTAL OSC XO 14.7456MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14.7456 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.73000 | €0.73 |
| 10 | €0.63300 | €6.33 |
| 25 | €0.59920 | €14.98 |
| 50 | €0.57440 | €28.72 |
| 100 | €0.55050 | €55.05 |
| 250 | €0.52064 | €130.16 |
| 500 | €0.49910 | €249.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.47845 | €478.45 |
| 2.000 | €0.45867 | €917.34 |
| 3.000 | €0.44749 | €1,342.47 |
| 5.000 | €0.43379 | €2,168.95 |
| 7.000 | €0.42500 | €2,975.00 |
| 10.000 | €0.41588 | €4,158.80 |
| 12.000 | €0.41130 | €4,935.60 |
| Unit Price without VAT: | €0.73000 |
|---|---|
| Unit Price with VAT: | €0.88330 |

