
12.95531 | |
|---|---|
DigiKey Part Number | 4983-12.95531TR-ND - Tape & Reel (TR) 4983-12.95531CT-ND - Cut Tape (CT) 4983-12.95531DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.95531 |
Description | XTAL OSC XO 3.6864MHZ SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.6864 MHz XO (Standard) HCMOS Oscillator 1.8V ~ 3.6V Tri-State (Output Enable) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Tri-State (Output Enable) | |
Output | HCMOS | |
Voltage - Supply | 1.8V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 50µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.98000 | €0.98 |
| 10 | €0.85100 | €8.51 |
| 25 | €0.80480 | €20.12 |
| 50 | €0.77140 | €38.57 |
| 100 | €0.73950 | €73.95 |
| 250 | €0.69936 | €174.84 |
| 500 | €0.67042 | €335.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.64270 | €642.70 |
| 2.000 | €0.61614 | €1,232.28 |
| 3.000 | €0.60113 | €1,803.39 |
| 5.000 | €0.58274 | €2,913.70 |
| 7.000 | €0.57094 | €3,996.58 |
| 10.000 | €0.55871 | €5,587.10 |
| 12.000 | €0.55255 | €6,630.60 |
| Unit Price without VAT: | €0.98000 |
|---|---|
| Unit Price with VAT: | €1.18580 |

