
GD25LB256FWIGR | |
|---|---|
DigiKey Part Number | 1970-GD25LB256FWIGRTR-ND - Tape & Reel (TR) 1970-GD25LB256FWIGRCT-ND - Cut Tape (CT) 1970-GD25LB256FWIGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25LB256FWIGR |
Description | IC FLASH 256MBIT SPI/QUAD |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 256Mbit SPI - Quad I/O, QPI 133 MHz 6 ns 8-WSON (5x6) |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O, QPI |
Mfr | Clock Frequency 133 MHz |
Series | Write Cycle Time - Word, Page 110µs, 1.2ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 6 ns |
Part Status Active | Voltage - Supply 1.65V ~ 2V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR (SLC) | Package / Case |
Memory Size | Supplier Device Package 8-WSON (5x6) |
Memory Organization 32M x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.55000 | €3.55 |
| 10 | €3.31400 | €33.14 |
| 25 | €3.21600 | €80.40 |
| 50 | €3.14200 | €157.10 |
| 100 | €3.06810 | €306.81 |
| 250 | €2.97060 | €742.65 |
| 500 | €2.89748 | €1,448.74 |
| 1.000 | €2.82520 | €2,825.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €2.71287 | €8,138.61 |
| Unit Price without VAT: | €3.55000 |
|---|---|
| Unit Price with VAT: | €4.29550 |



