


GD25Q40ETIGR | |
|---|---|
DigiKey Part Number | 1970-GD25Q40ETIGRTR-ND - Tape & Reel (TR) 1970-GD25Q40ETIGRCT-ND - Cut Tape (CT) 1970-GD25Q40ETIGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25Q40ETIGR |
Description | IC FLASH 4MBIT SPI/QUAD 8SOP |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 4Mbit SPI - Quad I/O 133 MHz 7 ns 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 70µs, 2ms | |
Access Time | 7 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.56000 | €0.56 |
| 10 | €0.39900 | €3.99 |
| 25 | €0.35760 | €8.94 |
| 100 | €0.31260 | €31.26 |
| 250 | €0.29104 | €72.76 |
| 500 | €0.27808 | €139.04 |
| 1.000 | €0.27486 | €274.86 |
| Unit Price without VAT: | €0.56000 |
|---|---|
| Unit Price with VAT: | €0.67760 |

