5V 6 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5V 6 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
WR9QA1200MICB23IMR6B
WR9QA1200MICB23IMR6B

WR9QA1200MICB23IMR6B

DigiKey Part Number
1939-1498-ND
Manufacturer
Manufacturer Product Number
WR9QA1200MICB23IMR6B
Description
AC/DC WALL MOUNT ADAPTER 5V 6W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5V 6 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
WR9QA1200MICB23IMR6B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5V
Current - Output (Max)
1.2A
Power (Watts)
6 W
No Load Power Consumption
75mW (Max)
Polarization
-
Applications
Household Appliances, ITE (Commercial), Medical
Efficiency
Level VI
Operating Temperature
-20°C ~ 50°C
Output Connector
USB Micro
Cord Length
60.2" (1.53m)
Input Connector
Multi-Blade (Sold Separately)
Size / Dimension
1.71" L x 2.91" W x 1.45" H (43.5mm x 74.0mm x 36.8mm)
Approval Agency
BSI, CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, S-Mark, UKRSepro, UL, VCCI
Standard Number
1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€10.92000€10.92
5€10.04200€50.21
10€9.68500€96.85
25€9.23400€230.85
60€8.82233€529.34
120€8.50950€1,021.14
300€8.11280€2,433.84
540€7.86811€4,248.78
Manufacturers Standard Package
Unit Price without VAT:€10.92000
Unit Price with VAT:€13.21320