
GT880P15K | |
|---|---|
DigiKey Part Number | 3141-GT880P15KTR-ND - Tape & Reel (TR) 3141-GT880P15KCT-ND - Cut Tape (CT) 3141-GT880P15KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GT880P15K |
Description | MOSFET P-CH 150V 30A TO-252-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 150 V 30A (Tc) 138W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 100mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 46 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3350 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 138W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.83000 | €1.83 |
| 10 | €1.16700 | €11.67 |
| 100 | €0.78830 | €78.83 |
| 500 | €0.62616 | €313.08 |
| 1.000 | €0.57402 | €574.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.51761 | €1,294.03 |
| 5.000 | €0.48275 | €2,413.75 |
| 7.500 | €0.46500 | €3,487.50 |
| 12.500 | €0.44938 | €5,617.25 |
| Unit Price without VAT: | €1.83000 |
|---|---|
| Unit Price with VAT: | €2.21430 |


