Zener Diode 18 V 500 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52B18

DigiKey Part Number
4786-BZT52B18TR-ND - Tape & Reel (TR)
4786-BZT52B18CT-ND - Cut Tape (CT)
4786-BZT52B18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52B18
Description
DIODE ZENER 18V 500MW SOD123
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 500 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
45 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 12.6 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.425
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.12000€0.12
10€0.07200€0.72
100€0.04420€4.42
500€0.03190€15.95
1.000€0.02791€27.91
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.02279€68.37
6.000€0.02020€121.20
9.000€0.01887€169.83
15.000€0.01738€260.70
21.000€0.01650€346.50
30.000€0.01564€469.20
Manufacturers Standard Package
Unit Price without VAT:€0.12000
Unit Price with VAT:€0.14520