
GSF0500AT | |
|---|---|
DigiKey Part Number | 4786-GSF0500ATTR-ND - Tape & Reel (TR) 4786-GSF0500ATCT-ND - Cut Tape (CT) 4786-GSF0500ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSF0500AT |
Description | MOSFET, N-CH, SINGLE, 360MA, 50V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 50 V 360mA (Ta) 150mW (Ta) Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.6Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 27 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 150mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-523 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.04200 | €0.42 |
| 25 | €0.03680 | €0.92 |
| 100 | €0.03080 | €3.08 |
| 250 | €0.02792 | €6.98 |
| 500 | €0.02616 | €13.08 |
| 1.000 | €0.02469 | €24.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.02289 | €68.67 |
| 6.000 | €0.02201 | €132.06 |
| 9.000 | €0.02157 | €194.13 |
| 15.000 | €0.02108 | €316.20 |
| 21.000 | €0.02080 | €436.80 |
| 30.000 | €0.02052 | €615.60 |
| 75.000 | €0.01993 | €1,494.75 |
| 150.000 | €0.01957 | €2,935.50 |
| 300.000 | €0.01928 | €5,784.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10890 |


