
GSFC0213 | |
|---|---|
DigiKey Part Number | 4786-GSFC0213TR-ND - Tape & Reel (TR) 4786-GSFC0213CT-ND - Cut Tape (CT) 4786-GSFC0213DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSFC0213 |
Description | MOSFET, P-CH, SINGLE, -5.8A, -20 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 5.8A (Tc) 1.56W (Tc) Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 25 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±10V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2100 pF @ 15 V |
FET Type | Power Dissipation (Max) 1.56W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23 |
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 33mOhm @ 4A, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.09700 | €0.97 |
| 25 | €0.08520 | €2.13 |
| 100 | €0.07250 | €7.25 |
| 250 | €0.06628 | €16.57 |
| 500 | €0.06254 | €31.27 |
| 1.000 | €0.05948 | €59.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.05569 | €167.07 |
| 6.000 | €0.05384 | €323.04 |
| 9.000 | €0.05291 | €476.19 |
| 15.000 | €0.05188 | €778.20 |
| 21.000 | €0.05128 | €1,076.88 |
| 30.000 | €0.05070 | €1,521.00 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18150 |








