
P4SMA6.8CA | |
|---|---|
DigiKey Part Number | 4786-P4SMA6.8CATR-ND - Tape & Reel (TR) 4786-P4SMA6.8CACT-ND - Cut Tape (CT) 4786-P4SMA6.8CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA6.8CA |
Description | TVS, BI-DIR, 400W, 5.8V, DO-214A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 38.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 10.5V |
Mfr | Current - Peak Pulse (10/1000µs) 38.1A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5.8V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 6.45V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.15100 | €1.51 |
| 100 | €0.09420 | €9.42 |
| 500 | €0.06940 | €34.70 |
| 1.000 | €0.06137 | €61.37 |
| 2.000 | €0.05460 | €109.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | €0.04449 | €333.68 |
| 15.000 | €0.04038 | €605.70 |
| 22.500 | €0.03828 | €861.30 |
| 37.500 | €0.03592 | €1,347.00 |
| 52.500 | €0.03453 | €1,812.82 |
| 75.000 | €0.03317 | €2,487.75 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.30250 |



