New at DigiKey
9.2V Clamp 43.5A Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ5.0CA

DigiKey Part Number
6557-SMAJ5.0CATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ5.0CA
Description
TVS DIODE 5VWM 9.2VC DO214AC
Customer Reference
Detailed Description
9.2V Clamp 43.5A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
43.5A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
Yes
Packaging
Tape & Reel (TR)
Applications
General
Part Status
Active
Operating Temperature
-50°C ~ 150°C
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
6.4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
9.2V
Product Questions and Answers
Additional Resources
In-Stock: 10.000
MARKETPLACE PRODUCT
Will ship in approximately 90 days from GOODWORK
A separate shipping fee may apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.01628€48.84
Unit Price without VAT:€0.01628
Unit Price with VAT:€0.01970