
050AT5002SMLF | |
|---|---|
DigiKey Part Number | 2639-050AT5002SMLFTR-ND - Tape & Reel (TR) 2639-050AT5002SMLFCT-ND - Cut Tape (CT) 2639-050AT5002SMLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 050AT5002SMLF |
Description | FIXED IND 50UH 3.93A 35 MOHM SMD |
Customer Reference | |
Detailed Description | 50 µH Shielded Toroidal Inductor 3.93 A 35mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 35mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 7MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 130°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.700" L x 0.670" W (17.78mm x 17.02mm) | |
Height - Seated (Max) | 0.405" (10.28mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.20000 | €9.20 |
| 10 | €7.56600 | €75.66 |
| 25 | €7.00040 | €175.01 |
| 50 | €6.87320 | €343.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 170 | €5.95206 | €1,011.85 |
| 340 | €5.61541 | €1,909.24 |
| Unit Price without VAT: | €9.20000 |
|---|---|
| Unit Price with VAT: | €11.13200 |

