04J-AP-C01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04J-BP-T02

DigiKey Part Number
GH7877-ND
Manufacturer
Manufacturer Product Number
04J-BP-T02
Description
SWITCH NAVIGATION CASTLE 10MA 5V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Navigation Switch, 2 - Axis Digital (Mechanical Switch) Output
Datasheet
 Datasheet
EDA/CAD Models
04J-BP-T02 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Navigation Switch, 2 - Axis
Actuator Type
Castle
Switch Function
4-Way Directional, Center Select
Functions, Extra
-
Output
Digital (Mechanical Switch)
Voltage - Supply
-
Current Rating (Amps)
10mA (DC)
Voltage Rating - DC
5 V
Contact Material
Nickel
Contact Finish
Gold
Mounting Type
Panel Mount
Termination Style
PC Pin
Operating Temperature
-55°C ~ 85°C
Panel Cutout Dimensions
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Mechanical Life
100,000 Cycles
Electrical Life
100,000 Cycles
Operating Force
454gf
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€161.64000€161.64
5€140.98200€704.91
10€132.90200€1,329.02
25€122.90680€3,072.67
50€115.83120€5,791.56
Manufacturers Standard Package
Unit Price without VAT:€161.64000
Unit Price with VAT:€195.58440