
56P30-01-1-04N | |
|---|---|
DigiKey Part Number | 56P30-01-1-04N-ND |
Manufacturer | |
Manufacturer Product Number | 56P30-01-1-04N |
Description | SWITCH ROTARY 4POS 200MA 115V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 4 Position SP4T 200mA (AC/DC) 115 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 4 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SP4T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 200mA (AC/DC) | |
Voltage Rating - AC | 115 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Flatted (3.17mm Dia) | |
Actuator Length | 9.53mm | |
Angle of Throw | 30° | |
Contact Material | Brass | |
Contact Finish | Silver | |
Mounting Type | Panel Mount, Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Depth Behind Panel | 9.58mm | |
Panel Cutout Dimensions | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €25.48000 | €25.48 |
| 5 | €21.87400 | €109.37 |
| 10 | €20.48000 | €204.80 |
| 25 | €18.76560 | €469.14 |
| 50 | €17.55920 | €877.96 |
| 100 | €16.42470 | €1,642.47 |
| 250 | €15.02664 | €3,756.66 |
| 500 | €14.26770 | €7,133.85 |
| Unit Price without VAT: | €25.48000 |
|---|---|
| Unit Price with VAT: | €30.83080 |




