
62VG15-L0-P | |
|---|---|
DigiKey Part Number | 136-62VG15-L0-P-ND |
Manufacturer | |
Manufacturer Product Number | 62VG15-L0-P |
Description | ENCODER OPTCAL NPN VERT PIN STRP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical NPN - Open Collector, Quadrature, 2-Bit Vertical |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Encoder Type | Optical | |
Output Type | NPN - Open Collector, Quadrature, 2-Bit | |
Pulses per Revolution | - | |
Voltage - Supply | 3.175V ~ 3.425V | |
Actuator Type | 1/4" Dia Flatted End | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Vertical | |
Termination Style | Pin Strip | |
Rotational Life (Cycles Min) | 1M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €34.02000 | €34.02 |
| Unit Price without VAT: | €34.02000 |
|---|---|
| Unit Price with VAT: | €41.16420 |

