
90HBW06PRT | |
|---|---|
DigiKey Part Number | GH7641TR-ND - Tape & Reel (TR) GH7641CT-ND - Cut Tape (CT) GH7641DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 90HBW06PRT |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 90HBW06PRT Models |
Category | Height Above Board 0.190" (4.83mm) |
Manufacturer Grayhill Inc. | Mounting Type Surface Mount |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pitch 0.100" (2.54mm), Full |
Part Status Active | Washable Yes |
Circuit SPST | Features Tape Seal |
Number of Positions 6 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Thermoplastic |
Voltage Rating 24VDC | Length 0.670" (17.02mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.90000 | €7.90 |
| 10 | €6.56300 | €65.63 |
| 25 | €6.07960 | €151.99 |
| 100 | €5.43260 | €543.26 |
| 250 | €5.06724 | €1,266.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | €4.69455 | €3,520.91 |
| 1.500 | €4.49428 | €6,741.42 |
| Unit Price without VAT: | €7.90000 |
|---|---|
| Unit Price with VAT: | €9.55900 |

