
EXA261808W02A | |
|---|---|
DigiKey Part Number | 5815-EXA261808W02A-ND |
Manufacturer | |
Manufacturer Product Number | EXA261808W02A |
Description | H/A Actuator 135Hz B repl A |
Customer Reference | |
Detailed Description | Linear Actuator Voice Coil Linear Motor 1Vrms |
Datasheet | Datasheet |
Category | Motor Type Voice Coil |
Manufacturer Grewus GmbH | Voltage - Rated 1Vrms |
Packaging Tray | Construction Linear Motor |
Part Status Active | Termination Style Wire Leads |
Type Linear Actuator | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.50000 | €7.50 |
| 50 | €5.63480 | €281.74 |
| 1.100 | €4.50447 | €4,954.92 |
| Unit Price without VAT: | €7.50000 |
|---|---|
| Unit Price with VAT: | €9.07500 |

