
BZX84C18 | |
|---|---|
DigiKey Part Number | 6415-BZX84C18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84C18 |
Description | DIODE ZENER ARRAY 18V SOT-23 |
Customer Reference | |
Detailed Description | Zener Diode 18 V 225 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 225 mW | |
Impedance (Max) (Zzt) | 19 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 13 V | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.04800 | €0.48 |
| 100 | €0.02880 | €2.88 |
| 500 | €0.02020 | €10.10 |
| 1.000 | €0.01717 | €17.17 |
| 3.000 | €0.01459 | €43.77 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09680 |


