150 Impedance Primary Ohms 15k Impedance Secondary Ohms 1:10 Audio Transformer 20Hz ~ 20kHz Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1140-MN-A

DigiKey Part Number
164-1140-MN-A-ND
Manufacturer
Manufacturer Product Number
1140-MN-A
Description
AUDIO XFMR 150OHM / 15K CHAS MNT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
150 Impedance Primary Ohms 15k Impedance Secondary Ohms 1:10 Audio Transformer 20Hz ~ 20kHz Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Turns Ratio - Primary:Secondary
1:10
Impedance - Primary (Ohms)
150
Impedance - Secondary (Ohms)
15k
DC Resistance (DCR) - Primary
-
DC Resistance (DCR) - Secondary
-
Transformer Type
Impedance Matching
Frequency Range
20Hz ~ 20kHz
Frequency Response
±0.35dB
Voltage - Isolation
-
Insertion Loss
-
Return Loss
-
Power Level
-
Operating Temperature
-
Approval Agency
-
Mounting Type
Chassis Mount
Size / Dimension
-
Height - Seated (Max)
-
Termination Style
Screw Terminal
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 51
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€88.94000€88.94
Manufacturers Standard Package
Unit Price without VAT:€88.94000
Unit Price with VAT:€107.61740