
1556EAWH | |
|---|---|
DigiKey Part Number | 164-1556EAWH-ND |
Manufacturer | |
Manufacturer Product Number | 1556EAWH |
Description | ENCLOSURE ABS 6.3"L X 4.72"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure ABS White Cover Included 6.299" L x 4.724" W (160.00mm x 120.00mm) X 2.756" (70.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1556EAWH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 6.299" L x 4.724" W (160.00mm x 120.00mm) | |
Height | 2.756" (70.00mm) | |
Area (L x W) | 29.7in² (192cm²) | |
Design | Cover Included | |
Material | ||
Color | White | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.09000 | €12.09 |
| 5 | €10.17200 | €50.86 |
| 10 | €9.44700 | €94.47 |
| 25 | €8.57560 | €214.39 |
| 50 | €7.97320 | €398.66 |
| 100 | €7.41610 | €741.61 |
| 250 | €6.79920 | €1,699.80 |
| Unit Price without VAT: | €12.09000 |
|---|---|
| Unit Price with VAT: | €14.62890 |



