
1584C15 | |
|---|---|
DigiKey Part Number | 1584C15-ND |
Manufacturer | |
Manufacturer Product Number | 1584C15 |
Description | CRD 14AWG NEMA5-15P - CBL 15.50' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 15.50' (4.72m) Power Cord Black NEMA 5-15P To Cable SJT |
Datasheet | Datasheet |
EDA/CAD Models | 1584C15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Leads | |
1st Connector | NEMA 5-15P | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | - | |
Length | 15.50' (4.72m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 15A | |
Operating Temperature | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €27.39000 | €27.39 |
| 5 | €25.56400 | €127.82 |
| 10 | €24.81600 | €248.16 |
| 25 | €23.85960 | €596.49 |
| 50 | €23.16100 | €1,158.05 |
| 100 | €22.48290 | €2,248.29 |
| 250 | €21.61692 | €5,404.23 |
| Unit Price without VAT: | €27.39000 |
|---|---|
| Unit Price with VAT: | €33.14190 |


