
1591UF2SGY | |
|---|---|
DigiKey Part Number | HM3969-ND |
Manufacturer | |
Manufacturer Product Number | 1591UF2SGY |
Description | BOX PLASTIC GRAY 4.71"L X 4.72"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included 4.707" L x 4.724" W (119.56mm x 119.99mm) X 2.381" (60.48mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591UF2SGY Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Bag | Thickness 0.079" (2.01mm) |
Part Status Active | Features Card Guides, Mounting Flange |
Container Type Box | Ratings |
Size / Dimension 4.707" L x 4.724" W (119.56mm x 119.99mm) | Shipping Info Shipped from DigiKey |
Height 2.381" (60.48mm) | Weight 0.38 lb (172.37 g) |
Area (L x W) 22.1in² (143cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.50000 | €12.50 |
| 5 | €10.51400 | €52.57 |
| 10 | €9.76600 | €97.66 |
| 25 | €8.86520 | €221.63 |
| 50 | €8.24280 | €412.14 |
| 100 | €7.66690 | €766.69 |
| 250 | €7.06028 | €1,765.07 |
| Unit Price without VAT: | €12.50000 |
|---|---|
| Unit Price with VAT: | €15.12500 |















