




166JB24 | |
|---|---|
DigiKey Part Number | HM4416-ND |
Manufacturer | |
Manufacturer Product Number | 166JB24 |
Description | PWR XFMR LAMINATED 24VA CHAS MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 24VA Power Transformer 115V Primary 24V Secondary 1A Chassis Mount |
Datasheet | Datasheet |
Category | Secondary Winding(s) Single |
Manufacturer Hammond Manufacturing | Center Tap Yes |
Series | Power - Max 24VA |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Termination Style Wire Leads |
Type Laminated Core | Size / Dimension 82.55mm L x 44.45mm W |
Voltage - Primary 115V | Height - Seated (Max) 50.80mm |
Voltage - Secondary (Full Load) 24V | Voltage - Isolation 2000Vrms |
Current - Output (Max) 1A | Weight 1 lb (453.59 g) |
Primary Winding(s) Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €16.85000 | €16.85 |
| 10 | €15.02100 | €150.21 |
| 25 | €14.34680 | €358.67 |
| 50 | €13.85660 | €692.83 |
| 100 | €13.38230 | €1,338.23 |
| 250 | €12.77952 | €3,194.88 |
| 500 | €12.34144 | €6,170.72 |
| Unit Price without VAT: | €16.85000 |
|---|---|
| Unit Price with VAT: | €20.38850 |



