
175F-NA | |
|---|---|
DigiKey Part Number | HM4584-ND |
Manufacturer | |
Manufacturer Product Number | 175F-NA |
Description | XFRMR NON-ISOL 230V-115V 1000VA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Autotransformer (Non-Isolated) | |
Voltage - Primary | 230V | |
Voltage - Secondary | 115V | |
Power - Max | 1000VA | |
1st Connector | NEMA 6-15P | |
2nd Connector | NEMA 5-15R | |
Weight | 14 lbs (6.4 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €228.55000 | €228.55 |
| 10 | €205.14200 | €2,051.42 |
| 25 | €200.34600 | €5,008.65 |
| Unit Price without VAT: | €228.55000 |
|---|---|
| Unit Price with VAT: | €276.54550 |

